
EEU-FC0J153 | |
|---|---|
DigiKey Part Number | P10217-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J153 |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.128 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.68 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹329.88000 | ₹329.88 |
| 10 | ₹203.23900 | ₹2,032.39 |
| 50 | ₹175.26420 | ₹8,763.21 |
| 100 | ₹163.82100 | ₹16,382.10 |
| 500 | ₹150.86628 | ₹75,433.14 |
| 1,000 | ₹132.02406 | ₹1,32,024.06 |
| 2,500 | ₹123.91054 | ₹3,09,776.35 |
| 5,000 | ₹118.97224 | ₹5,94,861.20 |