820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J821B

DigiKey Part Number
10-EEU-FC0J821BCT-ND - Cut Tape (CT)
10-EEU-FC0J821BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J821B
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J821B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
566.3 mA @ 120 Hz
Ripple Current @ High Frequency
755 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,726
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹72.69000₹72.69
10₹45.75400₹457.54
50₹34.36700₹1,718.35
100₹30.75140₹3,075.14
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹24.06062₹12,030.31
1,000₹19.59981₹19,599.81
1,500₹19.49451₹29,241.76
2,500₹19.37486₹48,437.15
3,500₹19.30255₹67,558.93
5,000₹18.80903₹94,045.15
6,000₹18.51528₹1,11,091.68
12,000₹17.64461₹2,11,735.32
Manufacturers Standard Package