
EEU-FC0J821LB | |
|---|---|
DigiKey Part Number | P19630CT-ND - Cut Tape (CT) P19630TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J821LB |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J821LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 547.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹42.95900 | ₹429.59 |
| 50 | ₹33.09960 | ₹1,654.98 |
| 100 | ₹29.62380 | ₹2,962.38 |
| 500 | ₹23.61146 | ₹11,805.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.12888 | ₹22,128.88 |
| 2,000 | ₹17.28088 | ₹34,561.76 |
| 3,000 | ₹17.19872 | ₹51,596.16 |
| 5,000 | ₹17.10448 | ₹85,522.40 |
| 7,000 | ₹17.04811 | ₹1,19,336.77 |
| 10,000 | ₹16.99265 | ₹1,69,926.50 |