1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E152B

DigiKey Part Number
10-EEU-FC1E152BCT-ND - Cut Tape (CT)
10-EEU-FC1E152BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E152B
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E152B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.556 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.945 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 861
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹161.61000₹161.61
10₹104.90600₹1,049.06
50₹81.24080₹4,062.04
100₹73.76510₹7,376.51
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹59.77568₹29,887.84
1,000₹55.79681₹55,796.81
1,500₹53.78879₹80,683.18
2,500₹51.55105₹1,28,877.62
3,500₹50.23531₹1,75,823.58
5,000₹48.96506₹2,44,825.30
Manufacturers Standard Package