
EEU-FC1E152B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1E152BCT-ND - Cut Tape (CT) 10-EEU-FC1E152BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E152B |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E152B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.556 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹161.61000 | ₹161.61 |
| 10 | ₹104.90600 | ₹1,049.06 |
| 50 | ₹81.24080 | ₹4,062.04 |
| 100 | ₹73.76510 | ₹7,376.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.77568 | ₹29,887.84 |
| 1,000 | ₹55.79681 | ₹55,796.81 |
| 1,500 | ₹53.78879 | ₹80,683.18 |
| 2,500 | ₹51.55105 | ₹1,28,877.62 |
| 3,500 | ₹50.23531 | ₹1,75,823.58 |
| 5,000 | ₹48.96506 | ₹2,44,825.30 |