220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E221BJ

DigiKey Part Number
P19643CT-ND - Cut Tape (CT)
P19643TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E221BJ
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360.8 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,474
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹35.31700₹353.17
50₹26.29700₹1,314.85
100₹23.42700₹2,342.70
500₹18.46946₹9,234.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹16.59363₹16,593.63
2,000₹15.31559₹30,631.18
3,000₹14.67058₹44,011.74
5,000₹13.95125₹69,756.25
7,000₹13.52821₹94,697.47
10,000₹13.11966₹1,31,196.60
Manufacturers Standard Package