EEU-FC1E272B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 5,830
Unit Price: ₹209.67000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹172.39000
Datasheet

Similar


Chemi-Con
In Stock: 785
Unit Price: ₹147.23000
Datasheet

Similar


Nichicon
In Stock: 74
Unit Price: ₹220.85000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹76.23547
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹111.20197
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹89.48650
Datasheet

Parametric Equivalent


TDK
In Stock: 1,360
Unit Price: ₹244.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 278
Unit Price: ₹174.26000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹186.52235
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹180.88396
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹184.51947
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹203.49213
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹197.01632
Datasheet
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E272B

DigiKey Part Number
EEU-FC1E272B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E272B
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E272B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.172 A @ 120 Hz
Ripple Current @ High Frequency
2.555 mA @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹82.71748₹41,358.74