EEU-FC1E391B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 3,852
Unit Price: ₹57.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹30.47959
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹16.23500
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹26.01520
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹20.25864
Datasheet
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E391B

DigiKey Part Number
EEU-FC1E391B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E391B
Description
CAP ALUM 390UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E391B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹20.84757₹20,847.57