
EEU-FC1H820B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H820BCT-ND - Cut Tape (CT) 10-EEU-FC1H820BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H820B |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H820B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 485 mA @ 100 kHz | |
Impedance | 234 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.10600 | ₹341.06 |
| 50 | ₹25.36520 | ₹1,268.26 |
| 100 | ₹22.58830 | ₹2,258.83 |
| 500 | ₹17.80784 | ₹8,903.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.60947 | ₹16,609.47 |
| 2,000 | ₹15.33050 | ₹30,661.00 |
| 3,000 | ₹14.68456 | ₹44,053.68 |
| 5,000 | ₹13.96467 | ₹69,823.35 |