82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H820B

DigiKey Part Number
10-EEU-FC1H820BCT-ND - Cut Tape (CT)
10-EEU-FC1H820BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H820B
Description
CAP ALUM 82UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H820B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
315.3 mA @ 120 Hz
Ripple Current @ High Frequency
485 mA @ 100 kHz
Impedance
234 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹34.10600₹341.06
50₹25.36520₹1,268.26
100₹22.58830₹2,258.83
500₹17.80784₹8,903.92
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹16.60947₹16,609.47
2,000₹15.33050₹30,661.00
3,000₹14.68456₹44,053.68
5,000₹13.96467₹69,823.35
Manufacturers Standard Package