
EEU-FC1J470BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J470BJCT-ND - Cut Tape (CT) 10-EEU-FC1J470BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J470BJ |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 263.3 mA @ 120 Hz | |
Impedance | 342 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.31700 | ₹353.17 |
| 50 | ₹26.29700 | ₹1,314.85 |
| 100 | ₹23.42700 | ₹2,342.70 |
| 500 | ₹18.46946 | ₹9,234.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.59363 | ₹16,593.63 |
| 2,000 | ₹15.31559 | ₹30,631.18 |
| 3,000 | ₹14.67058 | ₹44,011.74 |
| 5,000 | ₹13.95125 | ₹69,756.25 |
| 7,000 | ₹13.52821 | ₹94,697.47 |
| 10,000 | ₹13.11966 | ₹1,31,196.60 |