
EEU-FC1J560 | |
|---|---|
DigiKey Part Number | P11269-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J560 |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 263.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 342 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.75800 | ₹347.58 |
| 50 | ₹25.84980 | ₹1,292.49 |
| 200 | ₹20.66400 | ₹4,132.80 |
| 600 | ₹18.20233 | ₹10,921.40 |
| 1,000 | ₹13.96485 | ₹13,964.85 |