
EEU-FC1V270 | |
|---|---|
DigiKey Part Number | P11231-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V270 |
Description | CAP ALUM 27UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 113.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.27100 | ₹222.71 |
| 50 | ₹16.28900 | ₹814.45 |
| 200 | ₹12.83635 | ₹2,567.27 |
| 600 | ₹10.85928 | ₹6,515.57 |
| 1,000 | ₹10.11814 | ₹10,118.14 |
| 2,600 | ₹8.97453 | ₹23,333.78 |
| 5,000 | ₹8.34350 | ₹41,717.50 |