Similar
Similar
Similar
Similar

EEU-FC2A271L | |
|---|---|
DigiKey Part Number | P10781-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A271L |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC2A271L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 734.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.13 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |


