5.6 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A5R6B

DigiKey Part Number
10-EEU-FC2A5R6BCT-ND - Cut Tape (CT)
10-EEU-FC2A5R6BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A5R6B
Description
CAP ALUM 5.6UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.6 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A5R6B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Impedance
4.1 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,724
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹23.20300₹232.03
50₹17.05300₹852.65
100₹15.08680₹1,508.68
500₹11.70230₹5,851.15
1,000₹10.63252₹10,632.52
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹9.92804₹19,856.08
4,000₹9.17370₹36,694.80
6,000₹8.84242₹53,054.52
10,000₹7.87767₹78,776.70
14,000₹7.76306₹1,08,682.84
48,000₹7.37495₹3,53,997.60
50,000₹7.35430₹3,67,715.00
Manufacturers Standard Package