
EEU-FK1C122 | |
|---|---|
DigiKey Part Number | P124275-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C122 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C122 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.192 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹84.05400 | ₹840.54 |
| 50 | ₹64.63380 | ₹3,231.69 |
| 200 | ₹53.36760 | ₹10,673.52 |
| 600 | ₹46.95643 | ₹28,173.86 |
| 1,000 | ₹44.55782 | ₹44,557.82 |
| 2,600 | ₹40.86350 | ₹1,06,245.10 |
| 5,000 | ₹38.82856 | ₹1,94,142.80 |