
EEU-FK1E222S | |
|---|---|
DigiKey Part Number | P124298-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E222S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E222S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.864 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹257.07000 | ₹257.07 |
| 10 | ₹170.68500 | ₹1,706.85 |
| 50 | ₹134.90360 | ₹6,745.18 |
| 100 | ₹123.61910 | ₹12,361.91 |
| 500 | ₹104.19916 | ₹52,099.58 |
| 1,000 | ₹98.09004 | ₹98,090.04 |
| 2,500 | ₹91.57338 | ₹2,28,933.45 |
| 5,000 | ₹87.60680 | ₹4,38,034.00 |