Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FK1E222SB | |
|---|---|
DigiKey Part Number | EEU-FK1E222SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E222SB |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E222SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.864 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1E222S | Panasonic Industry | 420 | P124298-ND | ₹257.07000 | Parametric Equivalent |
| MAL215036222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036222E3-ND | ₹163.39519 | Parametric Equivalent |
| MAL215056222E3 | Vishay Beyschlag/Draloric/BC Components | 708 | MAL215056222E3-ND | ₹379.93000 | Parametric Equivalent |
| MAL215066222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066222E3-ND | ₹160.44269 | Parametric Equivalent |
| MAL225036222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225036222E3-ND | ₹173.25573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹100.59456 | ₹50,297.28 |



