
EEU-FK1E332S | |
|---|---|
DigiKey Part Number | P124303-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E332S |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E332S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.112 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹314.04000 | ₹314.04 |
| 10 | ₹211.43900 | ₹2,114.39 |
| 50 | ₹168.66660 | ₹8,433.33 |
| 100 | ₹155.17330 | ₹15,517.33 |
| 500 | ₹131.99610 | ₹65,998.05 |
| 1,000 | ₹124.70616 | ₹1,24,706.16 |
| 2,500 | ₹116.93091 | ₹2,92,327.27 |
| 5,000 | ₹112.19799 | ₹5,60,989.95 |