EEU-FM1C471LBJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 11,997
Unit Price: ₹81.07000
Datasheet

Similar


Panasonic Industry
In Stock: 3,849
Unit Price: ₹70.82000
Datasheet

Similar


Panasonic Industry
In Stock: 2,000
Unit Price: ₹68.96000
Datasheet

Similar


Panasonic Industry
In Stock: 3,255
Unit Price: ₹69.89000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹66.16000
Datasheet

Similar


Panasonic Industry
In Stock: 4,113
Unit Price: ₹65.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 560
Unit Price: ₹68.96000
Datasheet

Similar


Chemi-Con
In Stock: 1,399
Unit Price: ₹70.82000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹21.16254
Datasheet

Similar


Chemi-Con
In Stock: 1,222
Unit Price: ₹88.53000
Datasheet

Similar


Nichicon
In Stock: 1,997
Unit Price: ₹54.05000
Datasheet

Similar


Nichicon
In Stock: 782
Unit Price: ₹56.84000
Datasheet

Similar


Nichicon
In Stock: 3,778
Unit Price: ₹57.78000
Datasheet

Similar


Nichicon
In Stock: 71,745
Unit Price: ₹57.78000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FM SERIES

EEU-FM1C471LBJ

DigiKey Part Number
EEU-FM1C471LBJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1C471LBJ
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.