EEU-FM1C681LBJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 555
Unit Price: ₹85.73000
Datasheet

Similar


Panasonic Industry
In Stock: 666
Unit Price: ₹87.59000
Datasheet

Similar


Panasonic Industry
In Stock: 1,898
Unit Price: ₹85.73000
Datasheet

Similar


Panasonic Industry
In Stock: 1,002
Unit Price: ₹78.28000
Datasheet

Similar


Panasonic Industry
In Stock: 675
Unit Price: ₹93.19000
Datasheet

Similar


Panasonic Industry
In Stock: 1,471
Unit Price: ₹91.32000
Datasheet

Similar


Panasonic Industry
In Stock: 1,180
Unit Price: ₹77.34000
Datasheet

Similar


Panasonic Industry
In Stock: 13,121
Unit Price: ₹76.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹76.41000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Chemi-Con
In Stock: 3,285
Unit Price: ₹61.50000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹21.38339
Datasheet

Similar


Chemi-Con
In Stock: 129
Unit Price: ₹90.39000
Datasheet

Similar


Nichicon
In Stock: 930
Unit Price: ₹72.69000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM1C681LBJ

DigiKey Part Number
EEU-FM1C681LBJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1C681LBJ
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1C681LBJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.