100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1E101H

DigiKey Part Number
10-EEU-FM1E101HCT-ND - Cut Tape (CT)
10-EEU-FM1E101HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E101H
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E101H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
318.5 mA @ 120 Hz
Series
Ripple Current @ High Frequency
455 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
130 mOhms
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.500" (12.70mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,263
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹42.53000₹42.53
10₹26.27400₹262.74
50₹19.31780₹965.89
100₹17.11580₹1,711.58
500₹13.31456₹6,657.28
1,000₹12.11429₹12,114.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹10.91165₹21,823.30
4,000₹10.09603₹40,384.12
6,000₹9.68428₹58,105.68
10,000₹9.22531₹92,253.10
14,000₹8.95557₹1,25,377.98
20,000₹8.69492₹1,73,898.40
Manufacturers Standard Package