
EEU-FM1E101H | |
|---|---|
DigiKey Part Number | 10-EEU-FM1E101HCT-ND - Cut Tape (CT) 10-EEU-FM1E101HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E101H |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E101H Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.53000 | ₹42.53 |
| 10 | ₹26.27400 | ₹262.74 |
| 50 | ₹19.31780 | ₹965.89 |
| 100 | ₹17.11580 | ₹1,711.58 |
| 500 | ₹13.31456 | ₹6,657.28 |
| 1,000 | ₹12.11429 | ₹12,114.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.91165 | ₹21,823.30 |
| 4,000 | ₹10.09603 | ₹40,384.12 |
| 6,000 | ₹9.68428 | ₹58,105.68 |
| 10,000 | ₹9.22531 | ₹92,253.10 |
| 14,000 | ₹8.95557 | ₹1,25,377.98 |
| 20,000 | ₹8.69492 | ₹1,73,898.40 |