
EEU-FR0J152LB | |
|---|---|
DigiKey Part Number | P15306CT-ND - Cut Tape (CT) P15306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J152LB |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J152LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.248 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹60.29100 | ₹602.91 |
| 50 | ₹45.75440 | ₹2,287.72 |
| 100 | ₹41.13230 | ₹4,113.23 |
| 500 | ₹33.18354 | ₹16,591.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.11306 | ₹30,113.06 |
| 2,000 | ₹28.06763 | ₹56,135.26 |
| 3,000 | ₹27.03574 | ₹81,107.22 |
| 5,000 | ₹25.88502 | ₹1,29,425.10 |
| 7,000 | ₹25.20894 | ₹1,76,462.58 |
| 10,000 | ₹24.55582 | ₹2,45,558.20 |