1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J182B

DigiKey Part Number
P15307CT-ND - Cut Tape (CT)
P15307TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR0J182B
Description
CAP ALUM 1800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J182B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.432 A @ 120 Hz
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹65.41700₹654.17
50₹49.76140₹2,488.07
100₹44.80380₹4,480.38
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹35.60638₹17,803.19
1,000₹32.96548₹32,965.48
1,500₹31.63230₹47,448.45
2,500₹30.14567₹75,364.18
3,500₹29.27212₹1,02,452.42
5,000₹28.42807₹1,42,140.35
Manufacturers Standard Package