
EEU-FR1A152LB | |
|---|---|
DigiKey Part Number | P15320CT-ND - Cut Tape (CT) P15320TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A152LB |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A152LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.248 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.19100 | ₹561.91 |
| 50 | ₹42.54880 | ₹2,127.44 |
| 100 | ₹38.19690 | ₹3,819.69 |
| 500 | ₹30.72342 | ₹15,361.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.84398 | ₹27,843.98 |
| 2,000 | ₹25.92062 | ₹51,841.24 |
| 3,000 | ₹24.94962 | ₹74,848.86 |
| 5,000 | ₹23.86736 | ₹1,19,336.80 |
| 7,000 | ₹23.23127 | ₹1,62,618.89 |
| 10,000 | ₹22.61680 | ₹2,26,168.00 |