
EEU-FR1A472S | |
|---|---|
DigiKey Part Number | P14386-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A472S |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A472S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹152.26600 | ₹1,522.66 |
| 50 | ₹119.85580 | ₹5,992.79 |
| 100 | ₹109.61470 | ₹10,961.47 |
| 500 | ₹92.02304 | ₹46,011.52 |
| 1,000 | ₹86.48686 | ₹86,486.86 |
| 2,500 | ₹80.58129 | ₹2,01,453.22 |
| 5,000 | ₹76.98580 | ₹3,84,929.00 |