
EEU-FR1A472SB | |
|---|---|
DigiKey Part Number | P15326CT-ND - Cut Tape (CT) P15326TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A472SB |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A472SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹155.06200 | ₹1,550.62 |
| 50 | ₹122.09220 | ₹6,104.61 |
| 100 | ₹111.66480 | ₹11,166.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹98.68772 | ₹24,671.93 |
| 500 | ₹92.02304 | ₹46,011.52 |
| 750 | ₹88.66089 | ₹66,495.67 |
| 1,250 | ₹84.91183 | ₹1,06,139.79 |
| 1,750 | ₹82.70870 | ₹1,44,740.22 |
| 2,500 | ₹80.58129 | ₹2,01,453.22 |