
EEU-FR1C680B | |
|---|---|
DigiKey Part Number | P15345CT-ND - Cut Tape (CT) P15345TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C680B |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.55100 | ₹225.51 |
| 50 | ₹16.49400 | ₹824.70 |
| 100 | ₹14.59290 | ₹1,459.29 |
| 500 | ₹11.28482 | ₹5,642.41 |
| 1,000 | ₹10.23928 | ₹10,239.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.19793 | ₹18,395.86 |
| 4,000 | ₹8.48808 | ₹33,952.32 |
| 6,000 | ₹8.12970 | ₹48,778.20 |
| 10,000 | ₹7.73015 | ₹77,301.50 |
| 14,000 | ₹7.49528 | ₹1,04,933.92 |
| 20,000 | ₹7.26828 | ₹1,45,365.60 |