68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C680B

DigiKey Part Number
P15345CT-ND - Cut Tape (CT)
P15345TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1C680B
Description
CAP ALUM 68UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C680B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹22.55100₹225.51
50₹16.49400₹824.70
100₹14.59290₹1,459.29
500₹11.28482₹5,642.41
1,000₹10.23928₹10,239.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹9.19793₹18,395.86
4,000₹8.48808₹33,952.32
6,000₹8.12970₹48,778.20
10,000₹7.73015₹77,301.50
14,000₹7.49528₹1,04,933.92
20,000₹7.26828₹1,45,365.60
Manufacturers Standard Package