
EEU-FR1E151B | |
|---|---|
DigiKey Part Number | P15352CT-ND - Cut Tape (CT) P15352TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E151B |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.65100 | ₹266.51 |
| 50 | ₹19.64360 | ₹982.18 |
| 100 | ₹17.40710 | ₹1,740.71 |
| 500 | ₹13.56042 | ₹6,780.21 |
| 1,000 | ₹12.34435 | ₹12,344.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.12501 | ₹22,250.02 |
| 4,000 | ₹10.29915 | ₹41,196.60 |
| 6,000 | ₹9.88253 | ₹59,295.18 |
| 10,000 | ₹9.41784 | ₹94,178.40 |
| 14,000 | ₹9.14461 | ₹1,28,024.54 |
| 20,000 | ₹8.88077 | ₹1,77,615.40 |