
EEU-FR1E182SB | |
|---|---|
DigiKey Part Number | P16748CT-ND - Cut Tape (CT) P16748TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E182SB |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E182SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.13000 | ₹258.13 |
| 10 | ₹171.92800 | ₹1,719.28 |
| 50 | ₹135.90240 | ₹6,795.12 |
| 100 | ₹124.54310 | ₹12,454.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹110.33224 | ₹27,583.06 |
| 500 | ₹103.06372 | ₹51,531.86 |
| 750 | ₹99.39592 | ₹74,546.94 |
| 1,250 | ₹95.30841 | ₹1,19,135.51 |
| 1,750 | ₹92.90644 | ₹1,62,586.27 |
| 2,500 | ₹90.58536 | ₹2,26,463.40 |