680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E681LB

DigiKey Part Number
P15367CT-ND - Cut Tape (CT)
P15367TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E681LB
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E681LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹56.19100₹561.91
50₹42.54880₹2,127.44
100₹38.19690₹3,819.69
500₹30.72342₹15,361.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹27.84398₹27,843.98
2,000₹25.92062₹51,841.24
3,000₹24.94962₹74,848.86
5,000₹23.86736₹1,19,336.80
7,000₹23.23127₹1,62,618.89
10,000₹22.61680₹2,26,168.00
Manufacturers Standard Package