
EEU-FR1H121LB | |
|---|---|
DigiKey Part Number | P15371CT-ND - Cut Tape (CT) P15371TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H121LB |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H121LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.66800 | ₹496.68 |
| 50 | ₹37.44220 | ₹1,872.11 |
| 100 | ₹33.54700 | ₹3,354.70 |
| 500 | ₹26.83570 | ₹13,417.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.26563 | ₹24,265.63 |
| 2,000 | ₹22.53843 | ₹45,076.86 |
| 3,000 | ₹21.66668 | ₹65,000.04 |
| 5,000 | ₹20.69512 | ₹1,03,475.60 |
| 7,000 | ₹20.12405 | ₹1,40,868.35 |
| 10,000 | ₹19.57242 | ₹1,95,724.20 |