
EEU-FR1H151 | |
|---|---|
DigiKey Part Number | P14456-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H151 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 819 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.17 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.42800 | ₹584.28 |
| 50 | ₹44.28200 | ₹2,214.10 |
| 200 | ₹36.08160 | ₹7,216.32 |
| 600 | ₹31.41300 | ₹18,847.80 |
| 1,000 | ₹29.66390 | ₹29,663.90 |
| 2,600 | ₹26.96982 | ₹70,121.53 |
| 5,000 | ₹25.48525 | ₹1,27,426.25 |