
EEU-FR1H181L | |
|---|---|
DigiKey Part Number | P14457-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H181L |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H181L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.001 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹51.15900 | ₹511.59 |
| 50 | ₹41.22540 | ₹2,061.27 |
| 200 | ₹33.95230 | ₹6,790.46 |
| 600 | ₹32.50638 | ₹19,503.83 |
| 1,000 | ₹27.84398 | ₹27,843.98 |
| 2,600 | ₹25.28029 | ₹65,728.75 |
| 5,000 | ₹23.86736 | ₹1,19,336.80 |