820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H821SB

DigiKey Part Number
P15381CT-ND - Cut Tape (CT)
P15381TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1H821SB
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H821SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.153 A @ 120 Hz
Ripple Current @ High Frequency
2.87 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹241.35000₹241.35
10₹159.62800₹1,596.28
50₹125.81980₹6,290.99
100₹115.14060₹11,514.06
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹101.82620₹25,456.55
500₹94.99940₹47,499.70
750₹91.55339₹68,665.04
1,250₹87.71262₹1,09,640.77
1,750₹85.45529₹1,49,546.76
2,500₹83.27474₹2,08,186.85
Manufacturers Standard Package