
EEU-FR1J181B | |
|---|---|
DigiKey Part Number | P15293CT-ND - Cut Tape (CT) P15293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J181B |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J181B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 860.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.229 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹89.27200 | ₹892.72 |
| 50 | ₹68.71540 | ₹3,435.77 |
| 100 | ₹62.22030 | ₹6,222.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹50.10424 | ₹25,052.12 |
| 1,000 | ₹46.64798 | ₹46,647.98 |
| 1,500 | ₹44.90385 | ₹67,355.77 |
| 2,500 | ₹42.95949 | ₹1,07,398.73 |
| 3,500 | ₹41.81682 | ₹1,46,358.87 |
| 5,000 | ₹40.71296 | ₹2,03,564.80 |