
EEU-FR1J221LB | |
|---|---|
DigiKey Part Number | P15294CT-ND - Cut Tape (CT) P15294TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J221LB |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J221LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹88.52700 | ₹885.27 |
| 50 | ₹68.15620 | ₹3,407.81 |
| 100 | ₹61.71710 | ₹6,171.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹49.68118 | ₹24,840.59 |
| 1,000 | ₹46.24728 | ₹46,247.28 |
| 1,500 | ₹44.51495 | ₹66,772.43 |
| 2,500 | ₹42.58339 | ₹1,06,458.48 |
| 3,500 | ₹41.44807 | ₹1,45,068.24 |
| 5,000 | ₹40.35159 | ₹2,01,757.95 |