Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FR1V152SB | |
|---|---|
DigiKey Part Number | P15384CT-ND - Cut Tape (CT) P15384TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V152SB |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V152SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹159.62800 | ₹1,596.28 |
| 50 | ₹125.81980 | ₹6,290.99 |
| 100 | ₹115.14060 | ₹11,514.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹101.82620 | ₹25,456.55 |
| 500 | ₹94.99940 | ₹47,499.70 |
| 750 | ₹91.55339 | ₹68,665.04 |
| 1,250 | ₹87.71262 | ₹1,09,640.77 |
| 1,750 | ₹85.45529 | ₹1,49,546.76 |
| 2,500 | ₹83.27474 | ₹2,08,186.85 |






