
EEU-FR1V181 | |
|---|---|
DigiKey Part Number | P14436-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V181 |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.46800 | ₹414.68 |
| 50 | ₹31.06820 | ₹1,553.41 |
| 200 | ₹25.00645 | ₹5,001.29 |
| 600 | ₹21.55082 | ₹12,930.49 |
| 1,000 | ₹20.25584 | ₹20,255.84 |
| 2,600 | ₹18.25980 | ₹47,475.48 |
| 5,000 | ₹17.15983 | ₹85,799.15 |