
EEU-FR1V271B | |
|---|---|
DigiKey Part Number | P15387CT-ND - Cut Tape (CT) P15387TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V271B |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V271B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 903 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹60.29100 | ₹602.91 |
| 50 | ₹45.75440 | ₹2,287.72 |
| 100 | ₹41.13230 | ₹4,113.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹32.57410 | ₹16,287.05 |
| 1,000 | ₹30.11306 | ₹30,113.06 |
| 1,500 | ₹28.87089 | ₹43,306.33 |
| 2,500 | ₹27.48614 | ₹68,715.35 |
| 3,500 | ₹26.67170 | ₹93,350.95 |
| 5,000 | ₹25.88502 | ₹1,29,425.10 |