270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V271LB

DigiKey Part Number
P15388CT-ND - Cut Tape (CT)
P15388TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V271LB
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V271LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
868 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹49.66800₹496.68
50₹37.44220₹1,872.11
100₹33.54700₹3,354.70
500₹26.83570₹13,417.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹24.26563₹24,265.63
2,000₹22.53843₹45,076.86
3,000₹21.66668₹65,000.04
5,000₹20.69512₹1,03,475.60
7,000₹20.12405₹1,40,868.35
10,000₹19.57242₹1,95,724.20
Manufacturers Standard Package