
EEU-FS1C472SB | |
|---|---|
DigiKey Part Number | P122319CT-ND - Cut Tape (CT) P122319TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C472SB |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C472SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C472S | Panasonic Industry | 369 | P122388-ND | ₹238.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹242.28000 | ₹242.28 |
| 10 | ₹160.74600 | ₹1,607.46 |
| 50 | ₹126.71440 | ₹6,335.72 |
| 100 | ₹115.97000 | ₹11,597.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹102.57544 | ₹25,643.86 |
| 500 | ₹95.70762 | ₹47,853.81 |
| 750 | ₹92.24296 | ₹69,182.22 |
| 1,250 | ₹88.37910 | ₹1,10,473.87 |
| 1,750 | ₹86.10919 | ₹1,50,691.08 |
| 2,500 | ₹83.91660 | ₹2,09,791.50 |