
EEU-FS1K271B | |
|---|---|
DigiKey Part Number | PCE5182CT-ND - Cut Tape (CT) PCE5182TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K271B |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K271B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹98.96400 | ₹989.64 |
| 50 | ₹84.07240 | ₹4,203.62 |
| 100 | ₹76.44050 | ₹7,644.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.52758 | ₹32,263.79 |
| 1,000 | ₹60.31743 | ₹60,317.43 |
| 1,500 | ₹58.19341 | ₹87,290.12 |
| 2,500 | ₹55.82587 | ₹1,39,564.68 |