220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS2A221B

DigiKey Part Number
PCE5199CT-ND - Cut Tape (CT)
PCE5199TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS2A221B
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS2A221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹187.30000₹187.30
10₹122.81900₹1,228.19
50₹95.90700₹4,795.35
100₹87.39910₹8,739.91
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹74.17046₹37,085.23
1,000₹69.48135₹69,481.35
1,500₹69.25583₹1,03,883.75
2,500₹64.47875₹1,61,196.88
3,500₹62.92931₹2,20,252.58
5,000₹61.43268₹3,07,163.40
6,000₹60.72109₹3,64,326.54
12,000₹58.31355₹6,99,762.60
12,500₹58.18504₹7,27,313.00
Manufacturers Standard Package