
EEU-FS2A221B | |
|---|---|
DigiKey Part Number | PCE5199CT-ND - Cut Tape (CT) PCE5199TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A221B |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹122.81900 | ₹1,228.19 |
| 50 | ₹95.90700 | ₹4,795.35 |
| 100 | ₹87.39910 | ₹8,739.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹74.17046 | ₹37,085.23 |
| 1,000 | ₹69.48135 | ₹69,481.35 |
| 1,500 | ₹69.25583 | ₹1,03,883.75 |
| 2,500 | ₹64.47875 | ₹1,61,196.88 |
| 3,500 | ₹62.92931 | ₹2,20,252.58 |
| 5,000 | ₹61.43268 | ₹3,07,163.40 |
| 6,000 | ₹60.72109 | ₹3,64,326.54 |
| 12,000 | ₹58.31355 | ₹6,99,762.60 |
| 12,500 | ₹58.18504 | ₹7,27,313.00 |