
EEU-FS2A390B | |
|---|---|
DigiKey Part Number | PCE5188CT-ND - Cut Tape (CT) PCE5188TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A390B |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A390B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 324.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Impedance | 112 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹50.50700 | ₹505.07 |
| 50 | ₹39.26860 | ₹1,963.43 |
| 100 | ₹35.24290 | ₹3,524.29 |
| 500 | ₹28.29314 | ₹14,146.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.59901 | ₹26,599.01 |
| 2,000 | ₹24.74275 | ₹49,485.50 |
| 3,000 | ₹23.80623 | ₹71,418.69 |
| 5,000 | ₹23.34757 | ₹1,16,737.85 |