
EEU-HD1H102B | |
|---|---|
DigiKey Part Number | P15748CT-ND - Cut Tape (CT) P15748TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H102B |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.092 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.06000 | ₹300.06 |
| 10 | ₹201.18900 | ₹2,011.89 |
| 50 | ₹160.09360 | ₹8,004.68 |
| 100 | ₹147.11270 | ₹14,711.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹122.51164 | ₹61,255.82 |
| 1,000 | ₹115.62333 | ₹1,15,623.33 |
| 1,500 | ₹112.14873 | ₹1,68,223.10 |
| 2,500 | ₹108.27654 | ₹2,70,691.35 |
| 3,500 | ₹106.00121 | ₹3,71,004.23 |
| 5,000 | ₹103.80324 | ₹5,19,016.20 |