
EEU-HD1H4R7B | |
|---|---|
DigiKey Part Number | P15758CT-ND - Cut Tape (CT) P15758TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H4R7B |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H4R7B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 52 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.97700 | ₹399.77 |
| 50 | ₹29.85680 | ₹1,492.84 |
| 100 | ₹26.65120 | ₹2,665.12 |
| 500 | ₹21.12154 | ₹10,560.77 |
| 1,000 | ₹19.37523 | ₹19,375.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹17.59538 | ₹35,190.76 |
| 4,000 | ₹16.41145 | ₹65,645.80 |
| 6,000 | ₹15.81398 | ₹94,883.88 |
| 10,000 | ₹15.14813 | ₹1,51,481.30 |
| 14,000 | ₹14.75667 | ₹2,06,593.38 |
| 20,000 | ₹14.37865 | ₹2,87,573.00 |